BLM18BD252SH1D | |
---|---|
DigiKey Part Number | 490-11029-2-ND - Tape & Reel (TR) 490-11029-1-ND - Cut Tape (CT) 490-11029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD252SH1D |
Description | FERRITE BEAD 2.5K OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 150mA 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD252SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.74800 | ¥7.48 |
25 | ¥0.67000 | ¥16.75 |
50 | ¥0.49140 | ¥24.57 |
100 | ¥0.42420 | ¥42.42 |
250 | ¥0.33496 | ¥83.74 |
500 | ¥0.28276 | ¥141.38 |
1,000 | ¥0.23820 | ¥238.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.22329 | ¥893.16 |
8,000 | ¥0.20840 | ¥1,667.20 |
12,000 | ¥0.19352 | ¥2,322.24 |
28,000 | ¥0.19128 | ¥5,355.84 |
100,000 | ¥0.18607 | ¥18,607.00 |