BLM15EG221SZ1D | |
---|---|
DigiKey Part Number | 490-BLM15EG221SZ1DTR-ND - Tape & Reel (TR) 490-BLM15EG221SZ1DCT-ND - Cut Tape (CT) 490-BLM15EG221SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15EG221SZ1D |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15EG221SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 280mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.02900 | ¥10.29 |
25 | ¥0.89080 | ¥22.27 |
50 | ¥0.79740 | ¥39.87 |
100 | ¥0.71160 | ¥71.16 |
250 | ¥0.61072 | ¥152.68 |
500 | ¥0.54136 | ¥270.68 |
1,000 | ¥0.47777 | ¥477.77 |
5,000 | ¥0.34819 | ¥1,740.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.36526 | ¥3,652.60 |
20,000 | ¥0.34768 | ¥6,953.60 |
30,000 | ¥0.33821 | ¥10,146.30 |