BLM03AX800SN1D | |
---|---|
DigiKey Part Number | 490-5621-2-ND - Tape & Reel (TR) 490-5621-1-ND - Cut Tape (CT) 490-5621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AX800SN1D |
Description | FERRITE BEAD 80 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 500mA 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AX800SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.23000 | ¥2.30 |
25 | ¥0.20080 | ¥5.02 |
50 | ¥0.18360 | ¥9.18 |
100 | ¥0.16580 | ¥16.58 |
250 | ¥0.12140 | ¥30.35 |
500 | ¥0.08824 | ¥44.12 |
1,000 | ¥0.08646 | ¥86.46 |
5,000 | ¥0.05885 | ¥294.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.05333 | ¥799.95 |
30,000 | ¥0.05149 | ¥1,544.70 |
75,000 | ¥0.04781 | ¥3,585.75 |