BLM03AX601SZ1D | |
---|---|
DigiKey Part Number | 490-BLM03AX601SZ1DTR-ND - Tape & Reel (TR) 490-BLM03AX601SZ1DCT-ND - Cut Tape (CT) 490-BLM03AX601SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AX601SZ1D |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 250mA 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AX601SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 850mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.68900 | ¥6.89 |
25 | ¥0.59840 | ¥14.96 |
50 | ¥0.53720 | ¥26.86 |
100 | ¥0.48030 | ¥48.03 |
250 | ¥0.41280 | ¥103.20 |
500 | ¥0.36692 | ¥183.46 |
1,000 | ¥0.32492 | ¥324.92 |
5,000 | ¥0.23936 | ¥1,196.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.09649 | ¥1,447.35 |
30,000 | ¥0.09317 | ¥2,795.10 |
75,000 | ¥0.08651 | ¥6,488.25 |