BLM03AG800SN1D | |
---|---|
DigiKey Part Number | 490-5163-2-ND - Tape & Reel (TR) 490-5163-1-ND - Cut Tape (CT) 490-5163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AG800SN1D |
Description | FERRITE BEAD 80 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AG800SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.18700 | ¥1.87 |
25 | ¥0.16680 | ¥4.17 |
50 | ¥0.15140 | ¥7.57 |
100 | ¥0.13600 | ¥13.60 |
250 | ¥0.09964 | ¥24.91 |
500 | ¥0.07244 | ¥36.22 |
1,000 | ¥0.07090 | ¥70.90 |
5,000 | ¥0.05313 | ¥265.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.05313 | ¥796.95 |