BLM02AX331SN1D | |
---|---|
DigiKey Part Number | 490-BLM02AX331SN1DTR-ND - Tape & Reel (TR) 490-BLM02AX331SN1DCT-ND - Cut Tape (CT) 490-BLM02AX331SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM02AX331SN1D |
Description | FERRITE BEAD 330 OHM 01005 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Ferrite Bead 01005 (0402 Metric) 150mA 1.4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.4Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.96900 | ¥9.69 |
25 | ¥0.89440 | ¥22.36 |
50 | ¥0.78900 | ¥39.45 |
100 | ¥0.68940 | ¥68.94 |
250 | ¥0.65664 | ¥164.16 |
500 | ¥0.61736 | ¥308.68 |
1,000 | ¥0.47284 | ¥472.84 |
2,500 | ¥0.44655 | ¥1,116.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.40717 | ¥8,143.40 |
40,000 | ¥0.39403 | ¥15,761.20 |
60,000 | ¥0.38090 | ¥22,854.00 |