BLF03JD421GZED | |
---|---|
DigiKey Part Number | 490-18094-2-ND - Tape & Reel (TR) 490-18094-1-ND - Cut Tape (CT) 490-18094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLF03JD421GZED |
Description | FERRITE BEAD 420 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 420 Ohms @ 700 MHz 1 Ferrite Bead 0201 (0603 Metric) 480mA 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLF03JD421GZED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 420 Ohms @ 700 MHz | |
Current Rating (Max) | 480mA | |
DC Resistance (DCR) (Max) | 280mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.017" (0.43mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.18200 | ¥11.82 |
25 | ¥0.91800 | ¥22.95 |
50 | ¥0.76180 | ¥38.09 |
100 | ¥0.65630 | ¥65.63 |
250 | ¥0.52536 | ¥131.34 |
500 | ¥0.47284 | ¥236.42 |
1,000 | ¥0.39403 | ¥394.03 |
5,000 | ¥0.36776 | ¥1,838.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.33755 | ¥5,063.25 |
30,000 | ¥0.32836 | ¥9,850.80 |