BLE18PK100SN1D | |
---|---|
DigiKey Part Number | 490-BLE18PK100SN1DTR-ND - Tape & Reel (TR) 490-BLE18PK100SN1DCT-ND - Cut Tape (CT) 490-BLE18PK100SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE18PK100SN1D |
Description | FERRITE BEAD 10 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.10000 | ¥21.00 |
25 | ¥1.77160 | ¥44.29 |
50 | ¥1.55920 | ¥77.96 |
100 | ¥1.39590 | ¥139.59 |
250 | ¥1.21500 | ¥303.75 |
500 | ¥1.10006 | ¥550.03 |
1,000 | ¥0.93581 | ¥935.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.90300 | ¥3,612.00 |
8,000 | ¥0.83240 | ¥6,659.20 |
12,000 | ¥0.82090 | ¥9,850.80 |