935156724547-T3N | |
---|---|
DigiKey Part Number | 490-935156724547-T3NTR-ND - Tape & Reel (TR) 490-935156724547-T3NCT-ND - Cut Tape (CT) 490-935156724547-T3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 935156724547-T3N |
Description | C-NEW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Silicon Capacitor 30 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.047 µF | |
Tolerance | - | |
Voltage - Breakdown | 30 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Height | 0.004" (0.10mm) | |
Size / Dimension | 0.047" L x 0.028" W (1.20mm x 0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥29.26800 | ¥292.68 |
50 | ¥26.54720 | ¥1,327.36 |
100 | ¥21.91940 | ¥2,191.94 |
500 | ¥19.06004 | ¥9,530.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.69861 | ¥17,698.61 |
2,000 | ¥17.35824 | ¥34,716.48 |