935146832410-W0T | |
---|---|
DigiKey Part Number | 490-935146832410-W0T-ND |
Manufacturer | |
Manufacturer Product Number | 935146832410-W0T |
Description | CAP SILICON 1000PF 15% 30V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Silicon Capacitor 30 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 30 V | |
ESR (Equivalent Series Resistance) | 50 mOhms | |
ESL (Equivalent Series Inductance) | 50pH | |
Applications | High Stability, Vertical Silicon Cap, Wirebond | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard Chip | |
Height | 0.005" (0.12mm) | |
Size / Dimension | 0.010" L x 0.010" W (0.25mm x 0.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥30.31513 | ¥12,126.05 |