935146521310-T3T | |
---|---|
DigiKey Part Number | 490-935146521310-T3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 935146521310-T3T |
Description | CAP SILICON 100PF 15% 150V 0202 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 pF Silicon Capacitor 150 V 0202 (0505 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 150 V | |
ESR (Equivalent Series Resistance) | 50 mOhms | |
ESL (Equivalent Series Inductance) | 50pH | |
Applications | High Stability, Vertical Silicon Cap, Wirebond | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0202 (0505 Metric) | |
Height | 0.005" (0.12mm) | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.95395 | ¥24,953.95 |