935146050510-T3T | |
---|---|
DigiKey Part Number | 490-935146050510-T3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 935146050510-T3T |
Description | C-NEW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Silicon Capacitor 100 V 0303 (0808 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | - | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability, Vertical Silicon Cap, Wirebond | |
Features | Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0303 (0808 Metric) | |
Height | 0.004" (0.10mm) | |
Size / Dimension | 0.031" L x 0.031" W (0.80mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥63.63214 | ¥63,632.14 |