1274AS-H-220M=P3 | |
---|---|
DigiKey Part Number | 490-10849-2-ND - Tape & Reel (TR) 490-10849-1-ND - Cut Tape (CT) 490-10849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1274AS-H-220M=P3 |
Description | FIXED IND 22UH 2.9A 68.1MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.9 A 68.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1274AS-H-220M=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.32600 | ¥93.26 |
25 | ¥8.47560 | ¥211.89 |
50 | ¥7.96820 | ¥398.41 |
100 | ¥6.61190 | ¥661.19 |
250 | ¥6.10328 | ¥1,525.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.76438 | ¥2,882.19 |
1,000 | ¥5.25573 | ¥5,255.73 |
2,500 | ¥5.08615 | ¥12,715.38 |
5,000 | ¥4.91663 | ¥24,583.15 |
12,500 | ¥4.74708 | ¥59,338.50 |