1264EY-100M=P3 | |
---|---|
DigiKey Part Number | 490-10814-2-ND - Tape & Reel (TR) 490-10814-1-ND - Cut Tape (CT) 490-10814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1264EY-100M=P3 |
Description | FIXED IND 10UH 3.1A 45 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.1 A 45mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1264EY-100M=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥2.11480 | ¥52.87 |
50 | ¥1.92440 | ¥96.22 |
100 | ¥1.71170 | ¥171.17 |
250 | ¥1.61568 | ¥403.92 |
500 | ¥1.38500 | ¥692.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.35462 | ¥2,031.93 |