MTXDOT-AU1-A01-100 | |
---|---|
DigiKey Part Number | 591-1316-ND |
Manufacturer | |
Manufacturer Product Number | MTXDOT-AU1-A01-100 |
Description | RF TXRX MOD ISM<1GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa® Transceiver Module 915MHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MTXDOT-AU1-A01-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 915MHz | |
Data Rate | - | |
Power - Output | 19dBm | |
Sensitivity | -137dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥159.14870 | ¥15,914.87 |