MTXDOT-AS1-A01-100 | |
---|---|
DigiKey Part Number | MTXDOT-AS1-A01-100-ND |
Manufacturer | |
Manufacturer Product Number | MTXDOT-AS1-A01-100 |
Description | RF TXRX MOD ISM < 1GHZ TRACE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa® Transceiver Module 860MHz ~ 1.02GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 860MHz ~ 1.02GHz | |
Data Rate | 293kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥159.14870 | ¥15,914.87 |