MTSMC-EV3-U-N3 | |
---|---|
DigiKey Part Number | MTSMC-EV3-U-N3-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-EV3-U-N3 |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular EV-DO Transceiver Module 800MHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | GSMK | |
Frequency | 800MHz, 1.9GHz | |
Data Rate | 921.6kbps | |
Power - Output | 32dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Receiving | 423mA (Max) | |
Current - Transmitting | 423mA (Max) | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |