MTQ-L4G1-B02.R2-SP | |
---|---|
DigiKey Part Number | 591-MTQ-L4G1-B02.R2-SP-ND |
Manufacturer | |
Manufacturer Product Number | MTQ-L4G1-B02.R2-SP |
Description | RF TXRX MODULE CELL CHAS MNT |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-4 (AT&T/Verizon), HSPA+ Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz Antenna Not Included Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,144.51000 | ¥2,144.51 |
10 | ¥1,775.52700 | ¥17,755.27 |
25 | ¥1,669.79520 | ¥41,744.88 |