MTCDTIP-L4N1-275L-915 | |
---|---|
DigiKey Part Number | 591-MTCDTIP-L4N1-275L-915-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-L4N1-275L-915 |
Description | LTE CAT4 MLINUX IP67 BASE 16CH |
Customer Reference | |
Detailed Description | 4G/3G 802.11a/b/g/n, Bluetooth, HSPA+, LoRa, LTE Gateway AT&T, Verizon Ethernet, RJ-45, USB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n, Bluetooth, HSPA+, LoRa, LTE | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, USB | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | 150Mbps | |
Base Product Number |