MTCDTIP-L4E1-267A-868 | |
---|---|
DigiKey Part Number | 591-MTCDTIP-L4E1-267A-868-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-L4E1-267A-868 |
Description | LTE CAT4 IP67 BASE STA 8CH EU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G Bluetooth, LoRa, LTE Gateway EU Carriers Ethernet, USB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth, LoRa, LTE | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | 150Mbps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,106.41000 | ¥12,106.41 |