MTCDT-246A-STARTERKIT-868 | |
---|---|
DigiKey Part Number | 881-1298-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-246A-STARTERKIT-868 |
Description | ETHERNET IOT KIT FOR LORA 868MHZ |
Customer Reference | |
Detailed Description | MultiTech Conduit® MultiTech Conduit® Gateway 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Gateway | |
Frequency | 868MHz | |
For Use With/Related Products | MultiTech Conduit® | |
Supplied Contents | Board(s) | |
Base Product Number |