MTCAP-LNA3-915-041A | |
---|---|
DigiKey Part Number | 881-MTCAP-LNA3-915-041A-ND |
Manufacturer | |
Manufacturer Product Number | MTCAP-LNA3-915-041A |
Description | LTE CAT 1 MPOWER ACCESS POINT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G/3G LoRa, LTE Gateway AT&T, Verizon Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRa, LTE | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | 24.6dBm | |
Data Rate (Max) | 10Mbps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,764.28000 | ¥3,764.28 |
10 | ¥3,517.45800 | ¥35,174.58 |