TDD-120-AFA-004 | |
---|---|
DigiKey Part Number | 314-TDD-120-AFA-004-ND |
Manufacturer | |
Manufacturer Product Number | TDD-120-AFA-004 |
Description | RELAY TIME DELAY 15 SEC 10A 250V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) Fixed, 15 Sec Delay 10A @ 250VAC/24VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | Fixed, 15 Sec | |
Contact Rating @ Voltage | 10A @ 250VAC/24VDC | |
Voltage - Supply | 110 ~ 120VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage |