JP-5869-C | |
---|---|
DigiKey Part Number | JP-5869-C-ND |
Manufacturer | |
Manufacturer Product Number | JP-5869-C |
Description | TELECOM CLIP STEEL NON-INSUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Non-Insulated Telecom Test Clip Steel 0.520" (13.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telecom | |
Jaw Opening | 0.520" (13.20mm) | |
Voltage - Rated | - | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.402" (61.00mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.18000 | ¥132.18 |
10 | ¥107.81100 | ¥1,078.11 |
100 | ¥102.75880 | ¥10,275.88 |
500 | ¥99.38954 | ¥49,694.77 |