BU-P3781-12-0 | |
---|---|
DigiKey Part Number | 314-BU-P3781-12-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3781-12-0 |
Description | GRABBER TEST CLIP 12" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Mini Hook To Mini Hook Test Lead 300V 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Hook | |
2nd Connector | Mini Hook | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Polyamide (PA), Nylon | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300V | |
Current Rating (Amps) | 5 A | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.47000 | ¥74.47 |