BU-P2240-2 | |
---|---|
DigiKey Part Number | 314-1158-ND |
Manufacturer | |
Manufacturer Product Number | BU-P2240-2 |
Description | GATOR CLIP STEEL INSUL 10A 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip Steel 0.310" (7.87mm) 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated | |
Color | Red | |
Length | 1.970" (50.04mm) | |
Termination | Crimp or Solder | |
Quantity | 10 Pieces | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.82000 | ¥94.82 |
10 | ¥78.78100 | ¥787.81 |
100 | ¥75.08770 | ¥7,508.77 |
500 | ¥72.62574 | ¥36,312.87 |
1,000 | ¥68.93289 | ¥68,932.89 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/275/572/MFG_BU-P2240-0_tmb.jpg)