BU-P1166-12-0 | |
---|---|
DigiKey Part Number | 314-1284-ND |
Manufacturer | |
Manufacturer Product Number | BU-P1166-12-0 |
Description | TEST LEAD BANANA TO GATOR 12" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 12.0" (304.80mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | - | |
Current Rating (Amps) | 10A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.87000 | ¥65.87 |
10 | ¥54.76500 | ¥547.65 |
100 | ¥52.19460 | ¥5,219.46 |
500 | ¥50.48378 | ¥25,241.89 |
1,000 | ¥47.91666 | ¥47,916.66 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/336/729/BU-P1166-36-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/253/065/BU-P1166-24-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/253/065/BU-P1166-24-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/253/065/BU-P1166-24-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/253/065/BU-P1166-24-0_tmb.jpg)