BU-70S | |
---|---|
DigiKey Part Number | 314-1105-ND |
Manufacturer | |
Manufacturer Product Number | BU-70S |
Description | GATOR CLIP STEEL NON-INSUL 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A Non-Insulated Alligator Test Clip Steel 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.313" (7.95mm) 5/16" | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 1.690" (42.93mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.59900 | ¥55.99 |
100 | ¥5.33230 | ¥533.23 |
500 | ¥5.15740 | ¥2,578.70 |
1,000 | ¥5.02851 | ¥5,028.51 |