BU-46X | |
---|---|
DigiKey Part Number | 314-1655-ND |
Manufacturer | |
Manufacturer Product Number | BU-46X |
Description | BATTERY CLIP SS NON-INSUL 50A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 50 A Non-Insulated Battery Terminal Clamp, Miniature Test Clip Stainless Steel 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Terminal Clamp, Miniature | |
Jaw Opening | 1.125" (28.58mm) 1 1/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 50 A | |
Material | Stainless Steel | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.880" (73.15mm) | |
Termination | Crimp or Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.23000 | ¥45.23 |
10 | ¥36.89400 | ¥368.94 |
100 | ¥35.16460 | ¥3,516.46 |
500 | ¥34.01118 | ¥17,005.59 |
1,000 | ¥33.45375 | ¥33,453.75 |