BU-41A-2 | |
---|---|
DigiKey Part Number | 314-1391-ND |
Manufacturer | |
Manufacturer Product Number | BU-41A-2 |
Description | BATTERY CLIP STEEL INSUL 200A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 200 A Insulated Sleeve Battery Terminal Clamp Test Clip Steel 1.625" (41.28mm) 1 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Terminal Clamp | |
Jaw Opening | 1.625" (41.28mm) 1 5/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 200 A | |
Material | Steel | |
Plating | Copper | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated Sleeve | |
Color | Red | |
Length | 6.000" (152.40mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
10 | ¥42.94400 | ¥429.44 |
100 | ¥40.92930 | ¥4,092.93 |
500 | ¥39.58740 | ¥19,793.70 |
1,000 | ¥38.89256 | ¥38,892.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/766/MFG_BU-41A-0_tmb.jpg)