BU-32-5 | |
---|---|
DigiKey Part Number | 314-1078-ND |
Manufacturer | |
Manufacturer Product Number | BU-32-5 |
Description | INSULATOR PVC GREEN 1.63" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, Green for use with Alligator Clips: BU-30, BU-30C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, Green | |
For Use With/Related Products | Alligator Clips: BU-30, BU-30C | |
Specifications | 1.2" Length (30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.22000 | ¥3.22 |
10 | ¥2.63700 | ¥26.37 |
100 | ¥2.51080 | ¥251.08 |
500 | ¥2.45804 | ¥1,229.02 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/345/792/MFG_BU-32-6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/239/206/BU-32-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/286/851/BU-32-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/132/119/BU-32-4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/283/794/MFG_BU-32-9_tmb.jpg)