BU-31104-2 | |
---|---|
DigiKey Part Number | 314-1149-ND |
Manufacturer | |
Manufacturer Product Number | BU-31104-2 |
Description | CONN BANANA PLUG STACK SLDR RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solder Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Polypropylene (PP) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.48000 | ¥62.48 |
10 | ¥50.95800 | ¥509.58 |
100 | ¥48.56920 | ¥4,856.92 |
500 | ¥46.97666 | ¥23,488.33 |
1,000 | ¥46.07753 | ¥46,077.53 |