BU-26-9 | |
---|---|
DigiKey Part Number | 314-1067-ND |
Manufacturer | |
Manufacturer Product Number | BU-26-9 |
Description | INSULATOR AUTO PVC WHITE 3.88" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, White for use with Alligator Clips: BU-24A, BU-25, BU-25C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, White | |
For Use With/Related Products | Alligator Clips: BU-24A, BU-25, BU-25C | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.50000 | ¥13.50 |
10 | ¥11.03000 | ¥110.30 |
100 | ¥10.51330 | ¥1,051.33 |
500 | ¥10.16824 | ¥5,084.12 |
1,000 | ¥9.94390 | ¥9,943.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/225/339/BU-26-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/229/267/BU-26-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/102/567/MFG_BU-26-4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/124/881/BU-26-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/139/651/BU-26-6_tmb.jpg)