BU-23S-0 | |
---|---|
DigiKey Part Number | 314-1519-ND |
Manufacturer | |
Manufacturer Product Number | BU-23S-0 |
Description | INSULATOR SILICONE BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, Black for use with BU-21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, Black | |
For Use With/Related Products | BU-21 | |
Specifications | 5.000" (127mm) Length, Silicone | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.28000 | ¥35.28 |
10 | ¥28.81100 | ¥288.11 |
100 | ¥27.45980 | ¥2,745.98 |
500 | ¥26.55950 | ¥13,279.75 |
1,000 | ¥25.20874 | ¥25,208.74 |