AI-000505-36 | |
---|---|
DigiKey Part Number | 314-1449-ND |
Manufacturer | |
Manufacturer Product Number | AI-000505-36 |
Description | 36" GROUND SS CABLE NO CLIPS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Ground Lead for use with |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Ground Lead | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.45000 | ¥169.45 |
10 | ¥138.20400 | ¥1,382.04 |
100 | ¥131.72800 | ¥13,172.80 |
500 | ¥127.40796 | ¥63,703.98 |