AI-000448-18 | |
---|---|
DigiKey Part Number | 314-1426-ND |
Manufacturer | |
Manufacturer Product Number | AI-000448-18 |
Description | GRND CABLE BU-24 BOTH ENDS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Ground Lead for use with |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Ground Lead | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.28000 | ¥94.28 |
10 | ¥76.87700 | ¥768.77 |
100 | ¥73.27540 | ¥7,327.54 |
500 | ¥70.87328 | ¥35,436.64 |
1,000 | ¥69.60371 | ¥69,603.71 |