AI-000422 | |
---|---|
DigiKey Part Number | 314-1425-ND |
Manufacturer | |
Manufacturer Product Number | AI-000422 |
Description | CABLE W/BU-118 CLIPS 18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Ground Lead for use with |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Ground Lead | |
For Use With/Related Products | - | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.35000 | ¥30.35 |
10 | ¥24.73900 | ¥247.39 |
100 | ¥23.57980 | ¥2,357.98 |
500 | ¥22.80638 | ¥11,403.19 |
1,000 | ¥22.42196 | ¥22,421.96 |