AI-000151-3 | |
---|---|
DigiKey Part Number | 314-1424-ND |
Manufacturer | |
Manufacturer Product Number | AI-000151-3 |
Description | GROUNDING CABLE COPPER CLIP 3 FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Ground Lead for use with |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Ground Lead | |
For Use With/Related Products | - | |
Specifications | 3' Length | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.29000 | ¥352.29 |
10 | ¥287.31600 | ¥2,873.16 |
100 | ¥273.85140 | ¥27,385.14 |