AI-000151-10 | |
---|---|
DigiKey Part Number | 314-1411-ND |
Manufacturer | |
Manufacturer Product Number | AI-000151-10 |
Description | CABLE GROUND CLIPS SS 10AWG 10FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Ground Lead for use with |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Ground Lead | |
For Use With/Related Products | - | |
Specifications | 10' Length | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.75000 | ¥376.75 |
10 | ¥307.26000 | ¥3,072.60 |
100 | ¥292.85690 | ¥29,285.69 |