422AR-100-S-5-X | |
---|---|
DigiKey Part Number | 314-422AR-100-S-5-X-ND |
Manufacturer | |
Manufacturer Product Number | 422AR-100-S-5-X |
Description | RELAY TIME DELAY 10HR 10A 250V |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay DPDT (2 Form C) 1 Sec ~ 10 Hrs Delay 10A @ 250VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | DPDT (2 Form C) | |
Delay Time | 1 Sec ~ 10 Hrs | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Voltage - Supply | 20 ~ 240VAC, 12 ~ 240VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage |