010009 | |
---|---|
DigiKey Part Number | 010009-ND |
Manufacturer | |
Manufacturer Product Number | 010009 |
Description | HD CLIP STEEL INSULATED 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Heavy Duty, 3 Sided Jaw Test Clip Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty, 3 Sided Jaw | |
Jaw Opening | 0.500" (12.70mm) 1/2" | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated | |
Color | Black and Red | |
Length | 2.000" (50.80mm) 2" | |
Termination | Crimp or Screw | |
Quantity | 1 Pair | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥31.75400 | ¥317.54 |
100 | ¥30.26440 | ¥3,026.44 |
500 | ¥29.27184 | ¥14,635.92 |
1,000 | ¥28.73329 | ¥28,733.29 |