BRX1-1632-SM | |
---|---|
DigiKey Part Number | 61-BRX1-1632-SMTR-ND - Tape & Reel (TR) 61-BRX1-1632-SMCT-ND - Cut Tape (CT) 61-BRX1-1632-SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRX1-1632-SM |
Description | BATT RETAINER COIN 16MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1632 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.170" (4.33mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.88100 | ¥78.81 |
50 | ¥6.93400 | ¥346.70 |
100 | ¥6.53500 | ¥653.50 |
250 | ¥6.01320 | ¥1,503.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.64507 | ¥3,387.04 |
1,200 | ¥5.27699 | ¥6,332.39 |
3,000 | ¥4.78610 | ¥14,358.30 |
6,000 | ¥4.41793 | ¥26,507.58 |