BK-884 | |
---|---|
DigiKey Part Number | BK-884-ND |
Manufacturer | |
Manufacturer Product Number | BK-884 |
Description | BATT RETAINER COIN 23MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 23.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-884 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2320, 2325, 2330 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.145" (3.68mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.36300 | ¥23.63 |
50 | ¥2.07260 | ¥103.63 |
100 | ¥1.95530 | ¥195.53 |
300 | ¥1.80170 | ¥540.51 |
500 | ¥1.69310 | ¥846.55 |
1,000 | ¥1.59398 | ¥1,593.98 |