BK-878 | |
---|---|
DigiKey Part Number | BK-878MPD-ND |
Manufacturer | |
Manufacturer Product Number | BK-878 |
Description | BATT RETAINER COIN 23MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 23.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-878 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.240" (6.10mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.83900 | ¥28.39 |
50 | ¥2.48740 | ¥124.37 |
100 | ¥2.34630 | ¥234.63 |
300 | ¥2.16213 | ¥648.64 |
500 | ¥2.03162 | ¥1,015.81 |
1,000 | ¥1.91277 | ¥1,912.77 |