BK-53-TR | |
---|---|
DigiKey Part Number | BK-53-TR-ND - Tape & Reel (TR) BK-53-CT-ND - Cut Tape (CT) BK-53-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-53-TR |
Description | BATT CONTACT CLIP AA 1 CELL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip AA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-53-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.30800 | ¥83.08 |
50 | ¥7.30840 | ¥365.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥6.88800 | ¥1,033.20 |
300 | ¥6.33823 | ¥1,901.47 |
750 | ¥5.95025 | ¥4,462.69 |
1,050 | ¥5.56218 | ¥5,840.29 |
3,750 | ¥5.04481 | ¥18,918.04 |
7,500 | ¥4.65673 | ¥34,925.47 |