BHX1-2325-SM | |
---|---|
DigiKey Part Number | BHX1-2325-SM-ND |
Manufacturer | |
Manufacturer Product Number | BHX1-2325-SM |
Description | BATT RETAINER COIN 23MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 23.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BHX1-2325-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2325 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.140" (3.55mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.87200 | ¥68.72 |
50 | ¥6.02280 | ¥301.14 |
100 | ¥5.67790 | ¥567.79 |
300 | ¥5.22717 | ¥1,568.15 |
500 | ¥4.90880 | ¥2,454.40 |
1,000 | ¥4.59043 | ¥4,590.43 |
2,500 | ¥4.19238 | ¥10,480.95 |
5,000 | ¥3.87398 | ¥19,369.90 |