BHX1-1632-PC | |
---|---|
DigiKey Part Number | BHX1-1632-PC-ND |
Manufacturer | |
Manufacturer Product Number | BHX1-1632-PC |
Description | BATT RETAIN COIN 1 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHX1-1632-PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1632 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.165" (4.20mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.23100 | ¥62.31 |
50 | ¥5.45780 | ¥272.89 |
100 | ¥5.14590 | ¥514.59 |
300 | ¥4.73707 | ¥1,421.12 |
500 | ¥4.44856 | ¥2,224.28 |
1,000 | ¥4.16007 | ¥4,160.07 |
2,500 | ¥3.79937 | ¥9,498.43 |
5,000 | ¥3.51079 | ¥17,553.95 |