BH908T-C-HITE | |
---|---|
DigiKey Part Number | BH908T-C-HITE-ND |
Manufacturer | |
Manufacturer Product Number | BH908T-C-HITE |
Description | BATT HLDR COIN 23MM 1 CEL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 23.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH908T-C-HITE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2325, 2330 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.268" (6.80mm) | |
Operating Temperature | -40°C ~ 235°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
20 | ¥13.18950 | ¥263.79 |
60 | ¥11.59133 | ¥695.48 |
100 | ¥10.92150 | ¥1,092.15 |
260 | ¥10.04581 | ¥2,611.91 |
500 | ¥9.42768 | ¥4,713.84 |
1,000 | ¥8.80947 | ¥8,809.47 |
2,500 | ¥7.98519 | ¥19,962.98 |
5,000 | ¥7.31547 | ¥36,577.35 |