BH4AAPC | |
---|---|
DigiKey Part Number | BH4AA-PC-ND |
Manufacturer | |
Manufacturer Product Number | BH4AAPC |
Description | BATTERY HOLDER AA 4 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH4AAPC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.625" (15.88mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
10 | ¥25.25600 | ¥252.56 |
100 | ¥20.88140 | ¥2,088.14 |
1,000 | ¥16.80470 | ¥16,804.70 |
5,000 | ¥13.72218 | ¥68,610.90 |