BH310AAW | |
---|---|
DigiKey Part Number | BH310AAW-ND |
Manufacturer | |
Manufacturer Product Number | BH310AAW |
Description | BATT HOLDER AA 10 CELL 6" LEADS |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 10 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH310AAW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 10 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |